CAD | USD
Favorite

VEMT2523SLX01 Phototransistor 850nm Side View 2-SMD, Side View
Price & Procurement
4,416 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.01000 $10.10
100 0.64910 $64.91
500 0.54812 $274.06
1,000 0.43273 $432.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VEMT2523SLX01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40960
  • Cut Tape (CT)  : VEMT2523SLX01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,416 - Immediate
  • Unit Price: $1.39000

VEMT2523SLX01

Datasheet
Digi-Key Part Number VEMT2523SLX01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VEMT2523SLX01
Copy  
Description SENSOR PHOTO 850NM SIDE VIEW SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Phototransistor 850nm Side View 2-SMD, Side View

Copy  
Documents & Media
Datasheets VEMT2523SLX01
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 1nA
Wavelength 850nm
Viewing Angle 70°
Power - Max 100mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Side View
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VSMB2943SLX01

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$1.30000 Details

VSMY2853SL

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

$1.58000 Details

VEMT2023SLX01

SENSOR PHOTO 860NM SIDE VIEW SMD

Vishay Semiconductor Opto Division

$1.39000 Details
Additional Resources
Standard Package 1
Other Names VEMT2523SLX01DKR