CAD | USD
Favorite

VEMT2023SLX01 Phototransistor 860nm Side View 2-SMD, Side View
Price & Procurement
46,414 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.01400 $10.14
100 0.65160 $65.16
500 0.55026 $275.13
1,000 0.43442 $434.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VEMT2023SLX01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.38615
  • Digi-Reel®  : VEMT2023SLX01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,414 - Immediate
  • Unit Price: Digi-Reel®

VEMT2023SLX01

Datasheet
Digi-Key Part Number VEMT2023SLX01CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VEMT2023SLX01
Copy  
Description PHOTOTRANSISTOR 790 TO 970 NM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Phototransistor 860nm Side View 2-SMD, Side View

Copy  
Documents & Media
Datasheets VEMT2023SLX01
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 1nA
Wavelength 860nm
Viewing Angle 70°
Power - Max 100mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Side View
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VSMY2853SL

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

$1.49000 Details

VSMB2948SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$1.12000 Details

VEMT2523SLX01

PHOTOTRANSISTOR 470 TO 1090 NM

Vishay Semiconductor Opto Division

$1.31000 Details

VSMB2943SLX01

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$1.22000 Details

PT12-21C/TR8

SENSOR PHOTO 940NM SIDE VIEW SMD

Everlight Electronics Co Ltd

$0.59000 Details

PT12-21B/TR8

SENSOR PHOTO 940NM SIDE VIEW SMD

Everlight Electronics Co Ltd

$0.55000 Details
Additional Resources
Standard Package 1
Other Names VEMT2023SLX01CT