CAD | USD
Favorite

VS-25TTS16SLHM3 SCR 1.6kV 25A Standard Recovery Surface Mount TO-263 (D2Pak)
Price & Procurement
701 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.76800 $37.68
25 3.56200 $89.05
100 2.84990 $284.99
250 2.69152 $672.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

VS-25TTS16SLHM3

Datasheet
Digi-Key Part Number VS-25TTS16SLHM3GICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS-25TTS16SLHM3
Copy  
Description THYRISTOR - D2PAK-E3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 1.6kV 25A Standard Recovery Surface Mount TO-263 (D2Pak)

Copy  
Documents & Media
Datasheets VS-25TTS16SLHM3
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Off State 1.6kV
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Gate Trigger (Igt) (Max) 45mA
Voltage - On State (Vtm) (Max) 1.25V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 150mA
Current - Off State (Max) 10mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 350A @ 50Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D2Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names VS-25TTS16SLHM3GICT