CAD | USD
Favorite

SS16HE3_A/H Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.42900 $4.29
25 0.39280 $9.82
100 0.29220 $29.22
250 0.26480 $66.20
500 0.21914 $109.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

SS16HE3_A/H

Datasheet
Digi-Key Part Number SS16HE3_A/HGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS16HE3_A/H
Copy  
Description DIODE SCHOTTKY 60V 1A DO214AC
Copy  
Detailed Description

Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets SS12-SS16
PCN Part Status Change SSYYYY/BYS 16/Jan/2017
HTML Datasheet SS12-SS16
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 750mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SS16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS16HE3_B/H

DIODE SCHOTTKY 60V 1A DO214AC

Vishay Semiconductor Diodes Division

$0.58000 Details
Additional Resources
Standard Package 1
Other Names SS16HE3_A/HGIDKR