CAD | USD

SS16HE3/5AT Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)
Price & Procurement
0 In Stock

SS16HE3/5AT

Datasheet
Digi-Key Part Number SS16HE3/5ATGICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS16HE3/5AT
Copy  
Description DIODE SCHOTTKY 60V 1A DO214AC
Copy  
Detailed Description

Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets SS12-SS16
PCN Obsolescence/ EOL DD-026-2012-Rev-0 28/Nov/2012
HTML Datasheet SS12-SS16
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 750mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SS16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SS16HE3/5ATGICT