Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.47400 $4.74
100 0.26850 $26.85
500 0.17782 $88.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SS16-E3/61TGIDKR-ND
Copy   SS16-E3/61TGIDKR-ND
Quantity Available 16,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS16-E3/61T

Copy   SS16-E3/61T
Description DIODE SCHOTTKY 60V 1A DO214AC
Copy   DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)

Copy   Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)
Documents & Media
Datasheets SS12-SS16
HTML Datasheet SS12-SS16
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 750mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SS16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SS16 - ON Semiconductor | SS16FSCT-ND DigiKey Electronics
  • SS16
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.53000
  • SS16FSCT-ND
  • SS26-E3/52T - Vishay Semiconductor Diodes Division | SS26-E3/52TGICT-ND DigiKey Electronics
  • SS26-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 2A DO214AA
  • Unit Price $0.74000
  • SS26-E3/52TGICT-ND
  • SS16T3G - ON Semiconductor | SS16T3GOSCT-ND DigiKey Electronics
  • SS16T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.66000
  • SS16T3GOSCT-ND
  • SMAJ40CA - Littelfuse Inc. | SMAJ40CALFCT-ND DigiKey Electronics
  • SMAJ40CA
  • Littelfuse Inc.
  • TVS DIODE 40V 64.5V DO214AC
  • Unit Price $0.60000
  • SMAJ40CALFCT-ND
  • SMCJ33CA - Bourns Inc. | SMCJ33CABCT-ND DigiKey Electronics
  • SMCJ33CA
  • Bourns Inc.
  • TVS DIODE 33V 53.3V SMC
  • Unit Price $1.07000
  • SMCJ33CABCT-ND
Additional Resources
Standard Package ? 1
Other Names SS16-E3/61TGIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS16-E3/61TGITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $0.14096
  • Cut Tape (CT) ? : SS16-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,717 - Immediate
  • Unit Price: $0.68000
  • Tape & Reel (TR) ? : SS16-E3/5ATGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.11031
  • Cut Tape (CT) ? : SS16-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,044 - Immediate
  • Unit Price: $0.68000
  • Digi-Reel® ? : SS16-E3/5ATGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,044 - Immediate
  • Unit Price: Digi-Reel®

18:46:14 7/21/2019