CAD | USD
Favorite

Price & Procurement
1,827 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.77500 $7.75
25 0.72800 $18.20
100 0.52870 $52.87
250 0.50984 $127.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ43CA-E3/57TGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.42880
  • Cut Tape (CT)  : SMCJ43CA-E3/57TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,827 - Immediate
  • Unit Price: $0.89000

SMCJ43CA-E3/57T

Datasheet
Digi-Key Part Number SMCJ43CA-E3/57TGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ43CA-E3/57T
Copy  
Description TVS DIODE 43V 69.4V DO214AB
Copy  
Detailed Description

69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ5.0A thru SMCJ188CA
Featured Product TVS in eSMP® Series for Engineers Only
HTML Datasheet SMCJ5.0A thru SMCJ188CA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 21.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
Base Part Number SMCJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3011IMSE#PBF

IC REG LIN POS ADJ 50MA 12MSOP

Linear Technology/Analog Devices

$7.11000 Details

SMDJ28CA

TVS DIODE 28V 45.4V DO214AB

Littelfuse Inc.

$1.57000 Details

SMAJ43A-E3/61

TVS DIODE 43V 69.4V DO214AC

Vishay Semiconductor Diodes Division

$0.60000 Details
Additional Resources
Standard Package 1
Other Names SMCJ43CA-E3/57TGIDKR