Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81400 $8.14
25 0.76480 $19.12
100 0.62410 $62.41
250 0.57972 $144.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ3V3HE3/52GICT-ND
Copy   SMBJ3V3HE3/52GICT-ND
Quantity Available 37,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ3V3HE3/52

Copy   SMBJ3V3HE3/52
Description TVS DIODE 3.3V 10.3V DO214AA
Copy   TVS DIODE 3.3V 10.3V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy   10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Documents & Media
Datasheets SMBJ3V3
Featured Product TVS in eSMP® Series for Engineers Only
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 4.1V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 200A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 5200pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
Base Part Number SMBJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • APTD1608VBC/D - Kingbright | 754-1804-1-ND DigiKey Electronics
  • APTD1608VBC/D
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.99000
  • 754-1804-1-ND
  • BMI160 - Bosch Sensortec | 828-1057-1-ND DigiKey Electronics
  • BMI160
  • Bosch Sensortec
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $8.33000
  • 828-1057-1-ND
  • APTD1608SECK - Kingbright | 754-1860-1-ND DigiKey Electronics
  • APTD1608SECK
  • Kingbright
  • LED ORANGE CLEAR 2SMD
  • Unit Price $0.76000
  • 754-1860-1-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ3V3HE3/52GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ3V3HE3/52GITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 36,750 - Immediate
  • Unit Price: $0.51005
  • Tape & Reel (TR) ? : SMBJ3V3HE3/5B-ND
  • Minimum Quantity: 3,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36979

16:14:23 5/19/2019