CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45200 $4.52
25 0.40720 $10.18
100 0.28120 $28.12
250 0.23680 $59.20
500 0.19238 $96.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMAJ5.0A-E3/61GIDKR-ND
Copy   SMAJ5.0A-E3/61GIDKR-ND
Quantity Available 146,734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ5.0A-E3/61

Copy   SMAJ5.0A-E3/61
Description TVS DIODE 5V 9.2V DO214AC
Copy   TVS DIODE 5V 9.2V DO214AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AYZ0102AGRLC - C&K | 401-2012-1-ND DigiKey Electronics
  • AYZ0102AGRLC
  • C&K
  • SWITCH SLIDE SPDT 100MA 12V
  • Unit Price $1.43000
  • 401-2012-1-ND
  • 74HCT4040D,652 - Nexperia USA Inc. | 1727-3423-ND DigiKey Electronics
  • 74HCT4040D,652
  • Nexperia USA Inc.
  • IC 12STAGE BINARY RIPPLE 16-SOIC
  • Unit Price $1.13000
  • 1727-3423-ND
  • 766161103GP - CTS Resistor Products | 766-161-R10KP-ND DigiKey Electronics
  • 766161103GP
  • CTS Resistor Products
  • RES ARRAY 15 RES 10K OHM 16SOIC
  • Unit Price $3.16000
  • 766-161-R10KP-ND
  • DS1744P-70+ - Maxim Integrated | DS1744P-70+-ND DigiKey Electronics
  • DS1744P-70+
  • Maxim Integrated
  • IC RTC CLK/CALENDAR PAR 34-PCM
  • Unit Price $51.57000
  • DS1744P-70+-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ5.0A-E3/61GIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ5.0A-E3/61GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 145,800 - Immediate
  • Unit Price: $0.15301
  • Cut Tape (CT) ? : SMAJ5.0A-E3/61GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 146,734 - Immediate
  • Unit Price: $0.64000
  • Tape & Reel (TR) ? : SMAJ5.0A-E3/5AGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.13006
  • Cut Tape (CT) ? : SMAJ5.0A-E3/5AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,834 - Immediate
  • Unit Price: $0.64000
  • Digi-Reel® ? : SMAJ5.0A-E3/5AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,834 - Immediate
  • Unit Price: Digi-Reel®

05:27:02 9/16/2019