Add To Favorites
SMAJ5.0A-E3/5A 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.45800 $4.58
25 0.41280 $10.32
100 0.28500 $28.50
250 0.23996 $59.99
500 0.19496 $97.48
1,000 0.14997 $149.97
2,500 0.13497 $337.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMAJ5.0A-E3/5AGIDKR-ND
Copy   SMAJ5.0A-E3/5AGIDKR-ND
Quantity Available 25,088
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ5.0A-E3/5A

Copy   SMAJ5.0A-E3/5A
Description TVS DIODE 5V 9.2V DO214AC
Copy   TVS DIODE 5V 9.2V DO214AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMAJ5.0A-E3/61 - Vishay Semiconductor Diodes Division | SMAJ5.0A-E3/61GICT-ND DigiKey Electronics
  • SMAJ5.0A-E3/61
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 5V 9.2V DO214AC
  • Unit Price $0.65000
  • SMAJ5.0A-E3/61GICT-ND
  • SMAJ5.0A-13-F - Diodes Incorporated | SMAJ5.0A-FDICT-ND DigiKey Electronics
  • SMAJ5.0A-13-F
  • Diodes Incorporated
  • TVS DIODE 5V 9.2V SMA
  • Unit Price $0.59000
  • SMAJ5.0A-FDICT-ND
  • ERB-RD1R50X - Panasonic Electronic Components | P15114CT-ND DigiKey Electronics
  • ERB-RD1R50X
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 1.5A 32VDC 0402
  • Unit Price $0.43000
  • P15114CT-ND
  • BK2125LM252-T - Taiyo Yuden | 587-1919-1-ND DigiKey Electronics
  • BK2125LM252-T
  • Taiyo Yuden
  • FERRITE BEAD 2.5 KOHM 0805 1LN
  • Unit Price $0.15000
  • 587-1919-1-ND
  • 0435005.KR - Littelfuse Inc. | F1618CT-ND DigiKey Electronics
  • 0435005.KR
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 5A 32VDC 0402
  • Unit Price $1.86000
  • F1618CT-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ5.0A-E3/5AGIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ5.0A-E3/61GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 160,200 - Immediate
  • Unit Price: $0.15506
  • Cut Tape (CT) ? : SMAJ5.0A-E3/61GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,343 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel® ? : SMAJ5.0A-E3/61GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,343 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMAJ5.0A-E3/5AGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.13180
  • Cut Tape (CT) ? : SMAJ5.0A-E3/5AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,088 - Immediate
  • Unit Price: $0.65000

10:51:38 6/24/2019