CAD | USD
Favorite

MSP5.0A-M3/89A 9.2V Clamp 10.9A Ipp Tvs Diode Surface Mount MicroSMP
Price & Procurement
61,984 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.45900 $4.59
25 0.38440 $9.61
100 0.18790 $18.79
250 0.18492 $46.23
500 0.15676 $78.38
1,000 0.10892 $108.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MSP5.0A-M3/89AGITR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 58,500 - Immediate
  • Unit Price: $0.09828
  • Cut Tape (CT)  : MSP5.0A-M3/89AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,984 - Immediate
  • Unit Price: $0.56000

MSP5.0A-M3/89A

Datasheet
Digi-Key Part Number MSP5.0A-M3/89AGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP5.0A-M3/89A
Copy  
Description TVS DIODE 5V 10.9V MICROSMP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9.2V Clamp 10.9A Ipp Tvs Diode Surface Mount MicroSMP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®, eSMP®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 10.9A
Power - Peak Pulse 100W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case MicroSMP
Supplier Device Package MicroSMP
Base Part Number MSP5.0A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSP3V3-M3/89A

TVS DIODE 3.3V 11.5V MICROSMP

Vishay Semiconductor Diodes Division

$0.44000 Details

TCA9539PWR

IC I/O EXPANDER I2C 16B TSSOP

Texas Instruments

$2.33000 Details

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

$0.51000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA DFN

Diodes Incorporated

$0.53000 Details

NTJD4001NT1G

MOSFET 2N-CH 30V 0.25A SOT-363

ON Semiconductor

$0.59000 Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

$0.20000 Details
Additional Resources
Standard Package 1
Other Names MSP5.0A-M3/89AGIDKR