CAD | USD
Favorite

MSP3V3-M3/89A 11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount MicroSMP (DO-219AD)
Price & Procurement
316,702 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46100 $4.61
25 0.38600 $9.65
100 0.18880 $18.88
250 0.18576 $46.44
500 0.15748 $78.74
1,000 0.10942 $109.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MSP3V3-M3/89AGITR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 315,000 - Immediate
  • Unit Price: $0.10514
  • Cut Tape (CT)  : MSP3V3-M3/89AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 316,702 - Immediate
  • Unit Price: $0.60000

MSP3V3-M3/89A

Datasheet
Digi-Key Part Number MSP3V3-M3/89AGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP3V3-M3/89A
Copy  
Description TVS DIODE 3.3V 11.5V MICROSMP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount MicroSMP (DO-219AD)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®, eSMP®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 4.1V
Voltage - Clamping (Max) @ Ipp 11.5V
Current - Peak Pulse (10/1000µs) 87A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AD
Supplier Device Package MicroSMP (DO-219AD)
Base Part Number MSP3V3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSP5.0A-M3/89A

TVS DIODE 5V 10.9V MICROSMP

Vishay Semiconductor Diodes Division

$0.60000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

$0.20000 Details

LAN8742AI-CZ-TR

IC TRANSCEIVER FULL 1/1 24SQFN

Microchip Technology

$2.28000 Details

ABM8-25.000MHZ-B2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

$0.96000 Details

10BQ060TR

DIODE SCHOTTKY 60V 1A SMB

SMC Diode Solutions

$0.57000 Details

PTVS3V3S1UR,115

TVS DIODE 3.3V 8V CFP3

Nexperia USA Inc.

$0.58000 Details
Additional Resources
Standard Package 1
Other Names MSP3V3-M3/89AGIDKR