CAD | USD
Favorite

Price & Procurement
36,490 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.39800 $3.98
100 0.16280 $16.28
500 0.13576 $67.88
1,000 0.09433 $94.33
2,500 0.08767 $219.18
5,000 0.07583 $379.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BAT81S-TRGITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.06502
  • Tape & Box (TB)  : BAT81S-TAP-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.05737

BAT81S-TR

Datasheet
Digi-Key Part Number BAT81S-TRGICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT81S-TR
Copy  
Description DIODE SCHOTTKY 40V 30MA DO35
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 30mA (DC) Through Hole DO-35

Copy  
Documents & Media
Datasheets BAT81S thru BAT83S
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 200nA @ 40V
Capacitance @ Vr, F 1.6pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N5712

DIODE SCHOTTKY 20V 75MA DO35

Microsemi Corporation

$11.84000 Details

BAT41

DIODE SCHOTTKY 100V 100MA DO35

STMicroelectronics

$0.57000 Details

P6KE6.8CA-E3/54

TVS DIODE 5.8V 10.5V DO204AC

Vishay Semiconductor Diodes Division

$0.70000 Details

68000-210HLF

CONN HEADER VERT 10POS 2.54MM

Amphenol ICC (FCI)

$0.80000 Details
Additional Resources
Standard Package 1
Other Names BAT81S-TRGICT