Add To Favorites
BAS70-04-E3-08 Diode Array 1 Pair Series Connection Schottky 70V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.42000 $4.20
100 0.23760 $23.76
500 0.15730 $78.65
1,000 0.12059 $120.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAS70-04-E3-08DKR-ND
Copy   BAS70-04-E3-08DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS70-04-E3-08

Copy   BAS70-04-E3-08
Description DIODE ARRAY SCHOTTKY 70V SOT23
Copy   DIODE ARRAY SCHOTTKY 70V SOT23
Detailed Description

Diode Array 1 Pair Series Connection Schottky 70V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Series Connection Schottky 70V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets BAS70-0x
Video File Functions & Parameters of the “Simplest” Semiconductor
HTML Datasheet BAS70-0x
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 410mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number BAS70-04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS70-04-G3-08 - Vishay Semiconductor Diodes Division | BAS70-04-G3-08GICT-ND DigiKey Electronics
  • BAS70-04-G3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY SCHOTTKY 70V SOT23
  • Unit Price $0.62000
  • BAS70-04-G3-08GICT-ND
  • SDM40E20LS-7-F - Diodes Incorporated | SDM40E20LS-FDICT-ND DigiKey Electronics
  • SDM40E20LS-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 20V SOT23-3
  • Unit Price $0.58000
  • SDM40E20LS-FDICT-ND
  • BAS70-04-7-F - Diodes Incorporated | BAS70-04-FDICT-ND DigiKey Electronics
  • BAS70-04-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 70V SOT23-3
  • Unit Price $0.36000
  • BAS70-04-FDICT-ND
  • BAS70-05-E3-08 - Vishay Semiconductor Diodes Division | BAS70-05-E3-08CT-ND DigiKey Electronics
  • BAS70-05-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY SCHOTTKY 70V SOT23
  • Unit Price $0.60000
  • BAS70-05-E3-08CT-ND
  • BAV70LT3G - ON Semiconductor | BAV70LT3GOSCT-ND DigiKey Electronics
  • BAV70LT3G
  • ON Semiconductor
  • DIODE ARRAY GP 100V 200MA SOT23
  • Unit Price $0.15000
  • BAV70LT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BAS70-04-E3-08DKR
BAS70-04-V-GS08DKR
BAS70-04-V-GS08DKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS70-04-E3-08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10842

23:51:54 7/23/2019