CAD | USD
Favorite

Y4023120R000Q9R 120 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
975 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.79000 $28.79
10 25.91000 $259.10
25 23.03160 $575.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Y4023-120DTR-ND
  • Minimum Quantity: 50
  • Quantity Available: 950 - Immediate
  • Unit Price: $19.62940
  • Digi-Reel®  : Y4023-120DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: Digi-Reel®

Y4023120R000Q9R

Datasheet
Digi-Key Part Number Y4023-120DCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Y4023120R000Q9R
Copy  
Description RES SMD 120 OHM 0.02% 0.3W 1206
Copy  
Detailed Description

120 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRSM
Packaging Cut Tape (CT) 
Part Status Active
Resistance 120 Ohms
Tolerance ±0.02%
Power (Watts) 0.3W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Y4023-120DCT