CAD | USD
Favorite

Y14870R02000B9R 20 mOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Price & Procurement
1,214 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.62000 $23.62
10 21.47200 $214.72
25 19.32480 $483.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 804-1110-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $15.12800
  • Cut Tape (CT)  : 804-1110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,214 - Immediate
  • Unit Price: $23.62000

Y14870R02000B9R

Datasheet
Digi-Key Part Number 804-1110-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Y14870R02000B9R
Copy  
Description RES 0.02 OHM 0.1% 1W 2512
Copy  
Detailed Description

20 mOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil

Copy  
Documents & Media
Datasheets CSM Series (1487,88)
Product Training Modules Bulk Metal Foil Resistor Advantages & Accelerated Life Test Video
HTML Datasheet CSM Series (1487,88)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series CSM
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±0.1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 804-1110-6