CAD | USD
Favorite

Price & Procurement
371 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.44000 $23.44
10 21.30400 $213.04
25 19.17360 $479.34
50 16.51020 $825.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y1121-500TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: $13.79910
  • Cut Tape (CT)  : Y1121-500CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: $23.44000

Y1121500R000T9R

Datasheet
Digi-Key Part Number Y1121-500DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Y1121500R000T9R
Copy  
Description RES SMD 500OHM 0.01% 1/4W J LEAD
Copy  
Detailed Description

500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1D
Packaging Digi-Reel® 
Part Status Active
Resistance 500 Ohms
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Y1121-500DKR