CAD | USD
Favorite

Photo Not Available
Y0028200K000T9L 200 kOhms ±0.01% 1W Through Hole Resistor Axial Non-Inductive Metal Foil
Price & Procurement
3,971 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 46.06000 $46.06
10 40.23200 $402.32
25 36.35480 $908.87
50 34.53720 $1,726.86
100 33.32540 $3,332.54
250 31.50764 $7,876.91

Submit a request for quotation on quantities greater than those displayed.

Y0028200K000T9L

Datasheet
Digi-Key Part Number Y0028200K000T9L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Y0028200K000T9L
Copy  
Description RES 200K OHM 1W 0.01% AXIAL
Copy  
Detailed Description

200 kOhms ±0.01% 1W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy  
Documents & Media
Datasheets VTA52-56, VMTA55, VMTB60
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VTA
Packaging Bulk 
Part Status Active
Resistance 200 kOhms
Tolerance ±0.01%
Power (Watts) 1W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±8ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25