CAD | USD
Favorite

Photo Not Available
WSLT40265L000FEA 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
1,485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.47100 $34.71
25 3.21800 $80.45
50 3.02900 $151.45
100 2.65030 $265.03
250 2.27172 $567.93
500 1.89310 $946.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10384-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.56037
  • Digi-Reel®  : 541-10384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,485 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSLT40265L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.56611
  • Bulk  : WSLT40265L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.79980

WSLT40265L000FEA

Datasheet
Digi-Key Part Number 541-10384-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLT40265L000FEA
Copy  
Description RES 0.005 OHM 1% 3W 4026
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSLT4026
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 4026
Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm)
Height - Seated (Max) 0.126" (3.20mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10384-1