CAD | USD
Favorite

Photo Not Available
WSLT27265L000FEA 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
1,475 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.64400 $36.44
25 3.37880 $84.47
50 3.18040 $159.02
100 2.78280 $278.28
250 2.38528 $596.32
500 1.98776 $993.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10380-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.56611
  • Digi-Reel®  : 541-10380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSLT27265L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.56611
  • Bulk  : WSLT27265L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.79980

WSLT27265L000FEA

Datasheet
Digi-Key Part Number 541-10380-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLT27265L000FEA
Copy  
Description RES 0.005 OHM 1% 3W 2726
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSLT2726
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2726
Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max) 0.126" (3.20mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10380-1