CAD | USD
Favorite

WSLT2512R1300FEB 130 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
7,229 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34200 $13.42
25 1.23360 $30.84
50 1.12560 $56.28
100 0.97400 $97.40
250 0.82248 $205.62
500 0.69262 $346.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLTB-.130TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.53128
  • Cut Tape (CT)  : WSLTB-.130CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,229 - Immediate
  • Unit Price: $1.51000
  • Tape & Reel (TR)  : WSLT2512R1300FEA-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.51750

WSLT2512R1300FEB

Datasheet
Digi-Key Part Number WSLTB-.130DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLT2512R1300FEB
Copy  
Description RES 0.13 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

130 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSLT2512 Series Datasheet
WSx Series EB Package Code
Mfg CAD Models WSLT2512.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT
Packaging Digi-Reel® 
Part Status Active
Resistance 130 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLTB-.130DKR