CAD | USD
Favorite

WSLT2010R4000FEB18 400 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
5,012 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34200 $13.42
25 1.23360 $30.84
50 1.12560 $56.28
100 0.97400 $97.40
250 0.82248 $205.62
500 0.69262 $346.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLTA-.400TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53128
  • Digi-Reel®  : WSLTA-.400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,012 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 541-10371-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.46469
  • Cut Tape (CT)  : 541-10371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: $1.48000
  • Digi-Reel®  : 541-10371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

WSLT2010R4000FEB18

Datasheet
Digi-Key Part Number WSLTA-.400CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLT2010R4000FEB18
Copy  
Description RES 0.4 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

400 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSLT2010 Series Datasheet
WSx Series EB Package Code
Mfg CAD Models WSLT2010R.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 400 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLTA-.400CT