Add To Favorites
WSLP0603R0600FEB 60 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.79000 $17.90
25 1.64520 $41.13
50 1.50080 $75.04
100 1.29870 $129.87
250 1.09672 $274.18
500 0.92354 $461.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLPA-.06CT-ND
Copy   WSLPA-.06CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSLP0603R0600FEB

Copy   WSLP0603R0600FEB
Description RES 0.06 OHM 1% 0.4W 0603
Copy   RES 0.06 OHM 1% 0.4W 0603
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

60 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   60 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 60 mOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.023" (0.58mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLPA-.06CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLPA-.06TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.69790
  • Digi-Reel® ? : WSLPA-.06DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSLP0603R0600FEA-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.50685

04:08:51 8/26/2019