CAD | USD
Add To Favorites
WSLP0603R0200FEB 20 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.80500 $18.05
25 1.65880 $41.47
50 1.51320 $75.66
100 1.30960 $130.96
250 1.10588 $276.47
500 0.93124 $465.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WSLPA-.02DKR-ND
Copy   WSLPA-.02DKR-ND
Quantity Available 402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSLP0603R0200FEB

Copy   WSLP0603R0200FEB
Description RES 0.02 OHM 1% 0.4W 0603
Copy   RES 0.02 OHM 1% 0.4W 0603
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

20 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   20 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.023" (0.58mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLPA-.02DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLPA-.02TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.70373
  • Cut Tape (CT) ? : WSLPA-.02CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 402 - Immediate
  • Unit Price: $2.03000
  • Tape & Reel (TR) ? : 541-10025-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.51108
  • Cut Tape (CT) ? : 541-10025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.54000
  • Digi-Reel® ? : 541-10025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Bulk ? : WSLP0603R0200FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.29870

13:07:43 9/15/2019