CAD | USD
Favorite

Price & Procurement
5,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.62700 $16.27
25 1.49600 $37.40
50 1.36460 $68.23
100 1.18080 $118.08
250 0.99716 $249.29
500 0.83970 $419.85
1,000 0.69801 $698.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLG-.09TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.62024
  • Cut Tape (CT)  : WSLG-.09CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: $1.83000
  • Tape & Reel (TR)  : WSL2512R0900FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.63455

WSL2512R0900FEA

Datasheet
Digi-Key Part Number WSLG-.09DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL2512R0900FEA
Copy  
Description RES 0.09 OHM 1% 1W 2512
Copy  
Detailed Description

90 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL2512 Dev Assembly Site Add 4/Aug/2107
HTML Datasheet WSL Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Digi-Reel® 
Part Status Active
Resistance 90 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLG-.09DKR