Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.95200 $19.52
25 1.79480 $44.87
50 1.63700 $81.85
100 1.41690 $141.69
250 1.19644 $299.11
500 1.00748 $503.74
1,000 0.83747 $837.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WSLE-.006DKR-ND
Copy   WSLE-.006DKR-ND
Quantity Available 17,048
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL20106L000FEA

Copy   WSL20106L000FEA
Description RES 0.006 OHM 1% 1/2W 2010
Copy   RES 0.006 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   6 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2063 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLE-.006DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLE-.006TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.74417
  • Cut Tape (CT) ? : WSLE-.006CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,048 - Immediate
  • Unit Price: $2.21000
  • Tape & Reel (TR) ? : WSL20106L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.01512
  • Bulk ? : WSL20106L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73640

08:38:52 8/25/2019