CAD | USD
Favorite

Photo Not Available
WSL20104L000FEK 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.82150 $182.15
300 1.56130 $468.39
500 1.30108 $650.54
1,000 1.12760 $1,127.60
5,000 1.09290 $5,464.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLE-.004TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.79350
  • Cut Tape (CT)  : WSLE-.004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,652 - Immediate
  • Unit Price: $2.36000
  • Digi-Reel®  : WSLE-.004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,652 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSL20104L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.04407

WSL20104L000FEK

Digi-Key Part Number WSL20104L000FEK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL20104L000FEK
Copy  
Description RES 0.004 OHM 1% 1/2W 2010
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Bulk 
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100