CAD | USD
Favorite

Price & Procurement
15,652 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.98300 $19.83
25 1.82240 $45.56
50 1.66260 $83.13
100 1.43880 $143.88
250 1.21496 $303.74
500 1.02312 $511.56
1,000 0.86965 $869.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLE-.004TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.79350
  • Cut Tape (CT)  : WSLE-.004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,652 - Immediate
  • Unit Price: $2.36000
  • Tape & Reel (TR)  : WSL20104L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.04407
  • Bulk  : WSL20104L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.82150

WSL20104L000FEA

Datasheet
Digi-Key Part Number WSLE-.004DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL20104L000FEA
Copy  
Description RES 0.004 OHM 1% 1/2W 2010
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Digi-Reel® 
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLE-.004DKR