CAD | USD

Photo Not Available
WSL201000000ZEB9 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Metal Element
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 541-3930-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.64899
  • Cut Tape (CT)  : 541-3930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,929 - Immediate
  • Unit Price: $1.62000
  • Digi-Reel®  : 541-3930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,929 - Immediate
  • Unit Price: Digi-Reel®

WSL201000000ZEB9

Datasheet
Digi-Key Part Number WSL201000000ZEB9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL201000000ZEB9
Copy  
Description RES 0 OHM JUMPER 2010
Copy  
Detailed Description

0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Metal Element

Copy  
Documents & Media
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient ±3900ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000