Add To Favorites
WSL201000000ZEA9 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42000 $14.20
25 1.30520 $32.63
50 1.19120 $59.56
100 1.03070 $103.07
250 0.87040 $217.60
500 0.73296 $366.48
1,000 0.70797 $707.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 541-3930-6-ND
Copy   541-3930-6-ND
Quantity Available 10,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL201000000ZEA9

Copy   WSL201000000ZEA9
Description RES 0 OHM JUMPER 2010
Copy   RES 0 OHM JUMPER 2010
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Metal Element

Copy   0 Ohms Jumper  Chip Resistor 2010 (5025 Metric)  Metal Element
Documents & Media
Datasheets WSL.9 Series Datasheet
Mfg CAD Models WSL.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient ±3900ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3930-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3930-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.64361
  • Cut Tape (CT) ? : 541-3930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,274 - Immediate
  • Unit Price: $1.61000
  • Tape & Reel (TR) ? : WSL201000000ZEB9-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:29:58 8/19/2019