Add To Favorites
WSL201000000ZEA9 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.65768 $2,630.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-3930-2-ND
Copy   541-3930-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL201000000ZEA9

Copy   WSL201000000ZEA9
Description RES 0 OHM JUMPER 2010
Copy   RES 0 OHM JUMPER 2010
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Metal Element

Copy   0 Ohms Jumper  Chip Resistor 2010 (5025 Metric)  Metal Element
Documents & Media
Datasheets WSL.9 Series Datasheet
Mfg CAD Models WSL.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient ±3900ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 541-3930-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 541-3930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,079 - Immediate
  • Unit Price: $1.64000
  • Digi-Reel® ? : 541-3930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,079 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL201000000ZEB9-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:51:31 6/19/2019