Add To Favorites
Photo Not Available
WSL1206R0200FEB 20 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.64831 $648.31
2,000 0.63369 $1,267.38
5,000 0.62151 $3,107.53
10,000 0.60688 $6,068.80
25,000 0.58982 $14,745.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSL1206R0200FEB-ND
Copy   WSL1206R0200FEB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL1206R0200FEB

Copy   WSL1206R0200FEB
Description RES 0.02 OHM 1% 1/4W 1206
Copy   RES 0.02 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   20 mOhms ±1% 0.25W, 1/4W Chip Resistor  Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.02TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.47007
  • Cut Tape (CT) ? : WSLC-.02CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,710 - Immediate
  • Unit Price: $1.50000
  • Digi-Reel® ? : WSLC-.02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,710 - Immediate
  • Unit Price: Digi-Reel®

08:04:32 6/16/2019