Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.29800 $12.98
25 1.14000 $28.50
50 1.04200 $52.10
100 0.90430 $90.43
250 0.78644 $196.61
500 0.65272 $326.36
1,000 0.53085 $530.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WSLC-.02DKR-ND
Copy   WSLC-.02DKR-ND
Quantity Available 38,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL1206R0200FEA

Copy   WSL1206R0200FEA
Description RES 0.02 OHM 1% 1/4W 1206
Copy   RES 0.02 OHM 1% 1/4W 1206
Detailed Description

20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2063 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLC-.02DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.02TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.47007
  • Cut Tape (CT) ? : WSLC-.02CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,710 - Immediate
  • Unit Price: $1.50000
  • Tape & Reel (TR) ? : WSL1206R0200FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.64831

12:17:27 6/16/2019