Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.05600 $20.56
25 1.88920 $47.23
50 1.72380 $86.19
100 1.49160 $149.16
250 1.25960 $314.90
500 1.06072 $530.36
1,000 0.88172 $881.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLD-.006CT-ND
Copy   WSLD-.006CT-ND
Quantity Available 20,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL12066L000FEA18

Copy   WSL12066L000FEA18
Description RES 0.006 OHM 1% 1/2W 1206
Copy   RES 0.006 OHM 1% 1/2W 1206
Detailed Description

6 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   6 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
HTML Datasheet WSL Series, 18 High Power
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2064 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLD-.006CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLD-.006TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.78348
  • Digi-Reel® ? : WSLD-.006DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,989 - Immediate
  • Unit Price: Digi-Reel®

17:38:00 3/23/2019