CAD | USD
Favorite

WSL12061L000FEA18 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
3,241 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.21800 $22.18
25 2.03960 $50.99
50 1.86060 $93.03
100 1.61010 $161.01
250 1.35960 $339.90
500 1.14494 $572.47
1,000 0.95174 $951.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10049-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 3,241 - Immediate
  • Unit Price: $0.84570
  • Digi-Reel®  : 541-10049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,316 - Immediate
  • Unit Price: Digi-Reel®

WSL12061L000FEA18

Datasheet
Digi-Key Part Number 541-10049-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL12061L000FEA18
Copy  
Description RES 0.001 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSL...18 High Power
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±275ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10049-1