CAD | USD
Favorite

WSK1206R0200FEA18 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
15,932 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.31400 $13.14
25 1.20840 $30.21
50 1.10260 $55.13
100 0.95410 $95.41
250 0.80572 $201.43
500 0.67848 $339.24
1,000 0.56400 $564.00

Submit a request for quotation on quantities greater than those displayed.

WSK1206R0200FEA18

Datasheet
Digi-Key Part Number 541-2748-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSK1206R0200FEA18
Copy  
Description RES 0.02 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSK1206_18 High Power Datasheet
Mfg CAD Models WSK1206.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSK-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±35ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2748-1