CAD | USD
Favorite

Photo Not Available
WSHM2818R0330FEK 33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.80350 $180.35
300 1.52290 $456.87
500 1.28244 $641.22
1,000 1.06603 $1,066.03
5,000 1.02195 $5,109.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2631-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 38,500 - Immediate
  • Unit Price: $0.73085
  • Cut Tape (CT)  : 541-2631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,018 - Immediate
  • Unit Price: $2.16000
  • Digi-Reel®  : 541-2631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,018 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSHM2818R0330FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.98271

WSHM2818R0330FEK

Digi-Key Part Number WSHM2818R0330FEK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSHM2818R0330FEK
Copy  
Description RES 0.033 OHM 1% 7W 2818
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSHM2818
Part Status Active
Resistance 33 mOhms
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2818
Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max) 0.069" (1.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100