CAD | USD
Favorite

WSHM2818R0330FEA 33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
39,118 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.91700 $19.17
25 1.76240 $44.06
50 1.60780 $80.39
100 1.39150 $139.15
250 1.17500 $293.75
500 0.98946 $494.73
1,000 0.82249 $822.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2631-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 38,500 - Immediate
  • Unit Price: $0.73085
  • Cut Tape (CT)  : 541-2631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,118 - Immediate
  • Unit Price: $2.16000
  • Tape & Reel (TR)  : WSHM2818R0330FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.98271
  • Bulk  : WSHM2818R0330FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.80350

WSHM2818R0330FEA

Datasheet
Digi-Key Part Number 541-2631-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSHM2818R0330FEA
Copy  
Description RES 0.033 OHM 1% 7W 2818
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSHM2818
WSHM2818 Series Prod Sheet
Video File Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP
Mfg CAD Models WSHM2818.stp
HTML Datasheet WSHM2818
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSHM2818
Packaging Digi-Reel® 
Part Status Active
Resistance 33 mOhms
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2818
Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max) 0.069" (1.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2631-6