CAD | USD
Favorite

Photo Not Available
WSHM2818R0200FEB ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.97297 $972.97
2,000 0.95103 $1,902.05
5,000 0.93274 $4,663.69
10,000 0.91079 $9,107.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2628-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.72361
  • Cut Tape (CT)  : 541-2628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,889 - Immediate
  • Unit Price: $2.14000
  • Digi-Reel®  : 541-2628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,889 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSHM2818R0200FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.78560

WSHM2818R0200FEB

Digi-Key Part Number WSHM2818R0200FEB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSHM2818R0200FEB
Copy  
Description RES 20 MOHM 1% 7W 2818
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSHM2818
Part Status Active
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2818
Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max) 0.069" (1.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000