CAD | USD
Favorite

WSHM2818R0200FEA 20 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
7,934 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.89800 $18.98
25 1.74480 $43.62
50 1.59180 $79.59
100 1.37770 $137.77
250 1.16336 $290.84
500 0.97966 $489.83
1,000 0.81433 $814.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2628-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.72361
  • Cut Tape (CT)  : 541-2628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,934 - Immediate
  • Unit Price: $2.14000
  • Tape & Reel (TR)  : WSHM2818R0200FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.97297
  • Bulk  : WSHM2818R0200FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.78560

WSHM2818R0200FEA

Datasheet
Digi-Key Part Number 541-2628-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSHM2818R0200FEA
Copy  
Description RES 0.02 OHM 1% 7W 2818
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

20 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSHM2818
WSHM2818 Series Prod Sheet
Video File Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP
Mfg CAD Models WSHM2818.stp
HTML Datasheet WSHM2818
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSHM2818
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2818
Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max) 0.069" (1.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2628-6