CAD | USD
Favorite

Photo Not Available
WSHM2818R0150FEK 15 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.98440 $198.44
300 1.67570 $502.71
500 1.41114 $705.57
1,000 1.17300 $1,173.00
5,000 1.12449 $5,622.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2627-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.80419
  • Cut Tape (CT)  : 541-2627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,247 - Immediate
  • Unit Price: $2.37000
  • Digi-Reel®  : 541-2627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,247 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSHM2818R0150FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.08133

WSHM2818R0150FEK

Digi-Key Part Number WSHM2818R0150FEK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSHM2818R0150FEK
Copy  
Description RES 0.015 OHM 1% 7W 2818
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSHM2818
Part Status Active
Resistance 15 mOhms
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2818
Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max) 0.069" (1.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100