CAD | USD
Favorite

TNPW0402200RBEED 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
13,349 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.70000 $7.00
100 0.36380 $36.38
1,000 0.19593 $195.93
2,500 0.19326 $483.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP200DATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.17570
  • Cut Tape (CT)  : TNP200DACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,349 - Immediate
  • Unit Price: $0.98000

TNPW0402200RBEED

Datasheet
Digi-Key Part Number TNP200DADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW0402200RBEED
Copy  
Description RES 200 OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW040232K0BEED by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 200 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP200DADKR