CAD | USD
Favorite

TNPW04021K10BEED 1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
6,679 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.67300 $6.73
100 0.35000 $35.00
1,000 0.18847 $188.47
2,500 0.18308 $457.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TNP1.10KDATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16644
  • Digi-Reel®  : TNP1.10KDADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,679 - Immediate
  • Unit Price: Digi-Reel®

TNPW04021K10BEED

Datasheet
Digi-Key Part Number TNP1.10KDACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW04021K10BEED
Copy  
Description RES 1.1K OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW040232K0BEED by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1.1 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LTW964TPW04020DB00

RES KIT 51.1-100K 1/16W 3200PCS

Vishay Dale

$140.22000 Details
Additional Resources
Standard Package 1
Other Names TNP1.10KDACT