CAD | USD
Favorite

TNPW040219K6BEED 19.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
1,380 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.67000 $6.70
100 0.34840 $34.84
1,000 0.18761 $187.61
2,500 0.18224 $455.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP19.6KDATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16568
  • Cut Tape (CT)  : TNP19.6KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
  • Unit Price: $0.94000

TNPW040219K6BEED

Datasheet
Digi-Key Part Number TNP19.6KDADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW040219K6BEED
Copy  
Description RES 19.6K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW040232K0BEED by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 19.6 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LTW964TPW04020DB00

RES KIT 51.1-100K 1/16W 3200PCS

Vishay Dale

$139.58000 Details
Additional Resources
Standard Package 1
Other Names TNP19.6KDADKR