CAD | USD
Favorite

TNPW0402100RBEEP 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.24281 $242.81
2,000 0.24158 $483.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TNP100DATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.17570
  • Cut Tape (CT)  : TNP100DACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,254 - Immediate
  • Unit Price: $0.98000
  • Digi-Reel®  : TNP100DADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,254 - Immediate
  • Unit Price: Digi-Reel®

TNPW0402100RBEEP

Datasheet
Digi-Key Part Number TNPW0402100RBEEP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW0402100RBEEP
Copy  
Description RES 100 OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW040232K0BEED by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000