CAD | USD
Favorite

Price & Procurement
1,803 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.09700 $40.97
100 3.12840 $312.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-3301-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.84187
  • Digi-Reel®  : 541-3301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,803 - Immediate
  • Unit Price: Digi-Reel®

TNPU0603500RAZEN00

Datasheet
Digi-Key Part Number 541-3301-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPU0603500RAZEN00
Copy  
Description RES SMD 500 OHM 0.05% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

500 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPU_e3 Series
Product Training Modules TNPU Thin Film Chip Resistor
Featured Product TNPU High-Precision Thin-Film Resistor
HTML Datasheet TNPU_e3 Series
EDA / CAD Models TNPU0603500RAZEN00 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPU
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 Ohms
Tolerance ±0.05%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3301-1