Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
5 2.79800 $13.99
10 2.39800 $23.98
25 1.91840 $47.96
50 1.75840 $87.92
100 1.59850 $159.85
500 1.39870 $699.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 541-1189-6-ND
Copy   541-1189-6-ND
Quantity Available 30,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFPT1206L1002FV

Copy   TFPT1206L1002FV
Description THERMISTOR PTC 10K OHM 1% 1206
Copy   THERMISTOR PTC 10K OHM 1% 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 10 kOhms 1206 (3216 Metric)

Copy   PTC Thermistor 10 kOhms 1206 (3216 Metric)
Documents & Media
Datasheets TFPT Series Datasheet
Product Training Modules Thermistor-Resistor Network Simulation Tool
Design Resources Development Tool Selector
Featured Product TFPT Series of Nickel Thin-Film Temperature Sensors
Catalog Page 2186 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance @ 25°C 10 kOhms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 125mW
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
You May Also Be Interested In
  • PRF18BA471QB5RB - Murata Electronics North America | 490-8498-1-ND DigiKey Electronics
  • PRF18BA471QB5RB
  • Murata Electronics North America
  • THERMISTOR PTC 470 OHM 50% 0603
  • Unit Price $0.76000
  • 490-8498-1-ND
  • TFPT0603L1001FM - Vishay Dale | 541-3527-1-ND DigiKey Electronics
  • TFPT0603L1001FM
  • Vishay Dale
  • THERMISTOR PTC 1K OHM 1% 0603
  • Unit Price $2.48000
  • 541-3527-1-ND
  • AP2138N-3.3TRG1 - Diodes Incorporated | AP2138N-3.3TRG1DICT-ND DigiKey Electronics
  • AP2138N-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 250MA SOT23-3
  • Unit Price $0.54000
  • AP2138N-3.3TRG1DICT-ND
  • MCP73833-AMI/UN - Microchip Technology | MCP73833-AMI/UN-ND DigiKey Electronics
  • MCP73833-AMI/UN
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR 10MSOP
  • Unit Price $1.36000
  • MCP73833-AMI/UN-ND
  • QTLP650D4TR - Everlight Electronics Co Ltd | 1080-1419-1-ND DigiKey Electronics
  • QTLP650D4TR
  • Everlight Electronics Co Ltd
  • LED GREEN DIFFUSED 1206 SMD
  • Unit Price $0.85000
  • 1080-1419-1-ND
Additional Resources
Standard Package ? 1
Other Names 541-1189-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1189-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $1.19929
  • Cut Tape (CT) ? : 541-1189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,376 - Immediate
  • Unit Price: $3.16000

12:09:59 6/16/2019