CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
5 2.76200 $13.81
10 2.36600 $23.66
25 1.89280 $47.32
50 1.73520 $86.76
100 1.57740 $157.74
500 1.38022 $690.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-1175-1-ND
Copy   541-1175-1-ND
Quantity Available 2,953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFPT0805L1501FV

Copy   TFPT0805L1501FV
Description THERMISTOR PTC 1.5K OHM 1% 0805
Copy   THERMISTOR PTC 1.5K OHM 1% 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

PTC Thermistor 1.5 kOhms 0805 (2125 Metric)

Copy   PTC Thermistor 1.5 kOhms 0805 (2125 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 25°C 1.5 kOhms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 100mW
Mounting Type Surface Mount
Package / Case 0805 (2125 Metric)
Supplier Device Package 0805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
You May Also Be Interested In
  • TFPT0805L1001FV - Vishay Dale | 541-1172-1-ND DigiKey Electronics
  • TFPT0805L1001FV
  • Vishay Dale
  • THERMISTOR PTC 1K OHM 1% 0805
  • Unit Price $3.13000
  • 541-1172-1-ND
Additional Resources
Standard Package ? 1
Other Names 541-1175-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1175-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.13129
  • Digi-Reel® ? : 541-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,953 - Immediate
  • Unit Price: Digi-Reel®

16:36:21 9/17/2019