Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
5 2.17800 $10.89
10 1.76900 $17.69
25 1.52440 $38.11
50 1.32020 $66.01
100 1.19770 $119.77
500 1.00716 $503.58
1,000 0.89826 $898.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-3528-1-ND
Copy   541-3528-1-ND
Quantity Available 4,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFPT0603L3300FM

Copy   TFPT0603L3300FM
Description THERMISTOR PTC 330 OHM 1% 0603
Copy   THERMISTOR PTC 330 OHM 1% 0603
Detailed Description

PTC Thermistor 330 Ohms 0603 (1608 Metric)

Copy   PTC Thermistor 330 Ohms 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 25°C 330 Ohms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 75mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3528-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3528-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.65275
  • Digi-Reel® ? : 541-3528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

21:13:25 7/18/2019