CAD | USD
Favorite

Price & Procurement
7,514 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
5 2.41200 $12.06
10 1.96200 $19.62
25 1.68960 $42.24
50 1.46320 $73.16
100 1.32730 $132.73
500 1.11622 $558.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1164-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.90505
  • Cut Tape (CT)  : 541-1164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,514 - Immediate
  • Unit Price: $2.50000

TFPT0603L1000JV

Datasheet
Digi-Key Part Number 541-1164-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFPT0603L1000JV
Copy  
Description THERMISTOR PTC 100 OHM 5% 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 100 Ohms 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging Digi-Reel® 
Part Status Active
Resistance @ 25°C 100 Ohms
Resistance Tolerance ±5%
Operating Temperature -55°C ~ 125°C
Power - Max 75mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCS0603E3104FXT

THERM NTC 100KOHM 4100K 0603

Vishay BC Components

$1.77000 Details

B59641A0095A062

THERMISTOR PTC 470 OHM 50% 0603

TDK Electronics Inc.

$0.82000 Details

PRF18BC471QS5RB

THERMISTOR PTC 470 OHM 50% 0603

Murata Electronics

$1.25000 Details
Additional Resources
Standard Package 1
Other Names 541-1164-6